52104491 | LAPP

Adapter, PG9 to M16, silver, 52104491

Order No.: 33P7569
EAN: 4044773178753
MPN:
52104491
SKINDICHT MA-PG/M 9/16X1,5 HOCH
52104491 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
2.6180 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6180 €
10 pcs.
2.4038 €
25 pcs.
2.2610 €
50 pcs.
2.1301 €
100 pcs.
1.9992 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapter, 52104491, LAPP

The 52104491 is a adapter from an outer PG-thread to an inner metric thread.

Applications

  • Withstands high chemical and mechanical stress
  • Suitable for outdoor use
Technical specifications
Colour silber
Thread size PG9 auf M16
Length 16.5 mm
Material Messing, vernickelt
max. operating temperature 200 °C
min. operating temperature -60 °C
Product type Adapter
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes