52104492 | LAPP

Adapter, PG11 to M16, silver, 52104492

Order No.: 33P7547
EAN: 4044773178739
MPN:
52104492
SKINDICHT MA-PG/M 11/16X1,5 FLACH
52104492 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
2.1896 € *
Available: 8 pcs.
Leadtime: On Request **
Total Price:
2.19 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1896 €
10 pcs.
2.0230 €
25 pcs.
1.9040 €
50 pcs.
1.7850 €
100 pcs.
1.6541 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapter, 52104492, LAPP

The 52104492 is a adapter from an outer PG-thread to an inner metric thread.

Applications

  • Withstands high chemical and mechanical stress
  • Suitable for outdoor use
Technical specifications
Ausführung Adapter
Farbe silber
Gewindegröße PG11 auf M16
Länge 8.5 mm
Material Messing, vernickelt
max. Temperatur 200 °C
min. Temperatur -60 °C
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes