52104494 | LAPP

Adapter, PG13.5 to M20, silver, 52104494

Order No.: 33P7551
EAN: 4044773178692
MPN:
52104494
SKINDICHT MA-PG/M 13,5/20X1,5 HOCH
52104494 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
3.3677 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.37 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3677 €
10 pcs.
3.1059 €
25 pcs.
2.9274 €
50 pcs.
2.7489 €
100 pcs.
2.5704 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapter, 52104494, LAPP

The 52104494 is a adapter from an outer PG-thread to an inner metric thread.

Applications

  • Withstands high chemical and mechanical stress
  • Suitable for outdoor use
Technical specifications
Colour silber
Thread size PG13,5 auf M20
Length 19 mm
Material Messing, vernickelt
max. operating temperature 200 °C
min. operating temperature -60 °C
Product type Adapter
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes