52104494LF | LAPP

Adapter, PG13.5 to M20, silver, 52104494LF

Order No.: 33P7552
EAN: 4064727490694
MPN:
52104494LF
SKINDICHT MA-PG/M 13,5/20x1,5 HOCH
52104494LF LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
4.0341 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.03 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0341 €
10 pcs.
3.7247 €
25 pcs.
3.5105 €
50 pcs.
3.3082 €
100 pcs.
3.0821 €
*incl. VAT plus shipping costs
Subject to prior sale

Adapter, 52104494LF, LAPP

The 52104494LF is a adapter from an outer PG-thread to an inner metric thread.

Applications

  • Withstands high chemical and mechanical stress
  • Suitable for outdoor use
Technical specifications
Filter Property Value
Product type adapter
Thread size PG13.5 to M20
Length 19 mm
Material brass, nickel-plated
Colour silver
min. operating temperature -60 °C
max. operating temperature 200 °C
Logistics
Property Value
Customs tariff number 74198090
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes