52104495 | LAPP

Adapter, PG16 to M20, silver, 52104495

Order No.: 33P7553
EAN: 4044773178678
MPN:
52104495
SKINDICHT MA-PG/M 16/20X1,5 FLACH
52104495 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
2.1539 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1539 €
10 pcs.
1.9992 €
25 pcs.
1.8683 €
50 pcs.
1.7493 €
100 pcs.
1.6303 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapter, 52104495, LAPP

The 52104495 is a adapter from an outer PG-thread to an inner metric thread.

Applications

  • Withstands high chemical and mechanical stress
  • Suitable for outdoor use
Technical specifications
Colour silber
Thread size PG16 auf M20
Length 9.5 mm
Material Messing, vernickelt
max. operating temperature 200 °C
min. operating temperature -60 °C
Product type Adapter
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes