52104496 | LAPP

Adapter, PG16 to M25, silver, 52104496

Order No.: 33P7554
EAN: 4044773178654
MPN:
52104496
SKINDICHT MA-PG/M 16/25X1,5 HOCH
52104496 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
3.7128 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.71 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7128 €
10 pcs.
3.4153 €
25 pcs.
3.2368 €
50 pcs.
3.0345 €
100 pcs.
2.8203 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapter, 52104496, LAPP

The 52104496 is a adapter from an outer PG-thread to an inner metric thread.

Applications

  • Withstands high chemical and mechanical stress
  • Suitable for outdoor use
Technical specifications
Colour silber
Thread size PG16 auf M25
Length 21 mm
Material Messing, vernickelt
max. operating temperature 200 °C
min. operating temperature -60 °C
Product type Adapter
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes