52104497LF | LAPP

Adapter, PG21 to M20, silver, 52104497LF

Order No.: 33P7557
EAN: 4064727490724
MPN:
52104497LF
SKINDICHT MA-PG/M 21/20x1,5 flach
52104497LF LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
4.2483 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.25 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2483 €
10 pcs.
3.9032 €
25 pcs.
3.6771 €
50 pcs.
3.4748 €
100 pcs.
3.2368 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapter, 52104497LF, LAPP

The 52104497LF is a adapter from an outer PG-thread to an inner metric thread.

Applications

  • Withstands high chemical and mechanical stress
  • Suitable for outdoor use
Technical specifications
Colour silber
Thread size PG21 auf M20
Length 10 mm
Material Messing, vernickelt
max. operating temperature 200 °C
min. operating temperature -60 °C
Product type Adapter
Logistics
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes