52104499LF | LAPP
Adapter, PG21 to M32, silver, 52104499LF
Order No.: 33P7561
EAN: 4064727490748
MPN:
52104499LF
SKINDICHT MA-PG/M 21/32x1,5 hoch
Series: SKINDICHT MA-PG/M
Unit Price (€ / pc.)
8.7703 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.77 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7703 €
10 pcs.
8.0801 €
25 pcs.
7.6160 €
50 pcs.
7.1400 €
100 pcs.
6.6997 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter, 52104499LF, LAPP
The 52104499LF is a adapter from an outer PG-thread to an inner metric thread.
Applications
- Withstands high chemical and mechanical stress
- Suitable for outdoor use
Technical specifications
Colour | silber | |
Thread size | PG21 auf M32 | |
Length | 23 mm | |
Material | Messing, vernickelt | |
max. operating temperature | 200 °C | |
min. operating temperature | -60 °C | |
Product type | Adapter |
Download
Logistics
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |