52104501 | LAPP

Adapter, PG29 to M32, silver, 52104501

Order No.: 33P7563
EAN: 4044773178548
MPN:
52104501
SKINDICHT MA-PG/M 29/32X1,5 FLACH
52104501 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
5.3907 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.39 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3907 €
10 pcs.
4.9623 €
25 pcs.
4.6767 €
50 pcs.
4.4030 €
100 pcs.
4.1174 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapter, 52104501, LAPP

The 52104501 is a adapter from an outer PG-thread to an inner metric thread.

Applications

  • Withstands high chemical and mechanical stress
  • Suitable for outdoor use
Technical specifications
Ausführung Adapter
Farbe silber
Gewindegröße PG29 auf M32
Länge 11.5 mm
Material Messing, vernickelt
max. Temperatur 200 °C
min. Temperatur -60 °C
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes