52104502LF | LAPP
Adapter, PG29 to M40, silver, 52104502LF
Order No.: 33P7565
EAN: 4064727490779
MPN:
52104502LF
SKINDICHT MA-PG/M 29/40x1,5 hoch
Series: SKINDICHT MA-PG/M
Unit Price (€ / pc.)
14.4228 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.42 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4228 €
10 pcs.
13.2923 €
25 pcs.
12.5307 €
50 pcs.
11.7572 €
100 pcs.
10.9956 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter, 52104502LF, LAPP
The 52104502LF is a adapter from an outer PG-thread to an inner metric thread.
Applications
- Withstands high chemical and mechanical stress
- Suitable for outdoor use
Technical specifications
Colour | silber | |
Thread size | PG29 auf M40 | |
Length | 25.5 mm | |
Material | Messing, vernickelt | |
max. operating temperature | 200 °C | |
min. operating temperature | -60 °C | |
Product type | Adapter |
Download
Logistics
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |