52104503 | LAPP
Adapter, PG35 to M40, silver, 52104503
Order No.: 33P7566
EAN: 4044773178494
MPN:
52104503
SKINDICHT MA-PG/M 36/40X1,5 FLACH
Series: SKINDICHT MA-PG/M
Unit Price (€ / pc.)
10.1745 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.17 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1745 €
10 pcs.
9.3891 €
25 pcs.
8.8417 €
50 pcs.
8.3062 €
100 pcs.
7.7826 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter, 52104503, LAPP
The 52104503 is a adapter from an outer PG-thread to an inner metric thread.
Applications
- Withstands high chemical and mechanical stress
- Suitable for outdoor use
Technical specifications
Colour | silber | |
Thread size | PG35 auf M40 | |
Length | 12.5 mm | |
Material | Messing, vernickelt | |
max. operating temperature | 200 °C | |
min. operating temperature | -60 °C | |
Product type | Adapter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |