52104521 | LAPP
Reducer piece, M20 to M16, 24 mm, black, 52104521
Unit Price (€ / pc.)
0.9996 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
25 pcs.
0.9401 €
50 pcs.
0.8925 €
100 pcs.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reduction, 52104521, LAPP
The 52104521 polyamide, glass fibre-reinforced reducers for maximum mechanical stability, with metric connection thread.
Technical specifications
Version | Reduzierung | |
Colour | schwarz | |
Thread size | M20 auf M16 | |
Material | PA | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
spanner size | 24 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |