52104522 | LAPP

Adapter/reduction, M25 to M12, 29 mm, black, 52104522

Order No.: 33P6754
EAN: 4044773178241
MPN:
52104522
SKINDICHT KU-M 25/12 BK
Series: SKINDICHT KU-M
52104522 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
1.3090 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
130.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.3090 €

Reduction, 52104522, LAPP

The 52104522 polyamide, glass fibre-reinforced reducers for maximum mechanical stability, with metric connection thread.

Technical specifications
Colour schwarz
Thread size M25 auf M12
Material PA
max. operating temperature 100 °C
min. operating temperature -40 °C
Product type Adapter/Reduzierung
spanner size 29 mm
Logistics
Country of origin QU
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes