52104523 | LAPP
Reduction, M25 to M16, 29 mm, black, 52104523
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Leadtime: On Request **
Reduction, 52104523, LAPP
The 52104523 polyamide, glass fibre-reinforced reducers for maximum mechanical stability, with metric connection thread.
Technical specifications
Version | Reduction | |
Colour | black | |
Thread size | M25 to M16 | |
Material | PA | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
spanner size | 29 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |