52104524 | LAPP
Adapter/reduction, M25 to M20, 30 mm, black, 52104524
Unit Price (€ / pc.)
0.9877 € *
Available: 50 pcs.
Leadtime: On Request **
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
25 pcs.
0.9282 €
50 pcs.
0.8806 €
100 pcs.
0.8211 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reduction, 52104524, LAPP
The 52104524 polyamide, glass fibre-reinforced reducers for maximum mechanical stability, with metric connection thread.
Technical specifications
Colour | schwarz | |
Thread size | M25 auf M20 | |
Material | PA | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Product type | Adapter/Reduzierung | |
spanner size | 30 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |