52104530 | LAPP
Adapter/reduction, M40 to M20, 46 mm, black, 52104530
Unit Price (€ / pc.)
5.8548 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
292.74 € *
Price list
Quantity
Price per unit*
50 pcs.
5.8548 €
100 pcs.
5.4859 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reduction, 52104530, LAPP
The 52104530 polyamide, glass fibre-reinforced reducers for maximum mechanical stability, with metric connection thread.
Technical specifications
Colour | schwarz | |
Thread size | M40 auf M20 | |
Material | PA | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Product type | Adapter/Reduzierung | |
spanner size | 46 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |