52104531 | LAPP
Adapter/reduction, M40 to M25, 46 mm, black, 52104531
Unit Price (€ / pc.)
5.7715 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
144.29 € *
Price list
Quantity
Price per unit*
25 pcs.
5.7715 €
50 pcs.
5.4502 €
100 pcs.
5.1051 €
*incl. VAT plus shipping costs
Subject to prior sale
Reduction, 52104531, LAPP
The 52104531 polyamide, glass fibre-reinforced reducers for maximum mechanical stability, with metric connection thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter/reduction | |
| Thread size | M40 to M25 | |
| spanner size | 46 mm | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |