52104532 | LAPP

Reduction, M40 to M32, 44 mm, black, 52104532

Order No.: 33P6769
EAN: 4044773178050
MPN:
52104532
SKINDICHT KU-M 40/32 BK
Series: SKINDICHT KU-M
LAPP
52104532 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
6.6045 € *
Available: 0 pcs.
Next delivery: 25 pcs. on 2025-01-06
Leadtime: On Request **
Total Price:
6.60 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6045 €
25 pcs.
6.2356 €
50 pcs.
5.8667 €
100 pcs.
5.4978 €
*incl. VAT plus shipping costs
**Subject to prior sale

Reduction, 52104532, LAPP

The 52104532 polyamide, glass fibre-reinforced reducers for maximum mechanical stability, with metric connection thread.

Technical specifications
Version Reduction
Colour black
Thread size M40 to M32
Material PA
max. operating temperature 100 °C
min. operating temperature -40 °C
spanner size 44 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes