52104536 | LAPP

Reduction, M50 to M40, 55 mm, black, 52104536

Order No.: 33P6777
EAN: 4044773177992
MPN:
52104536
SKINDICHT KU-M 50/40 BK
Series: SKINDICHT KU-M
LAPP
52104536 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
7.9968 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.00 € *
Price list
Quantity
Price per unit*
5 pcs.
7.9968 €
25 pcs.
7.5446 €
50 pcs.
7.1043 €
100 pcs.
6.6640 €
*incl. VAT plus shipping costs
**Subject to prior sale

Reduction, 52104536, LAPP

The 52104536 polyamide, glass fibre-reinforced reducers for maximum mechanical stability, with metric connection thread.

Technical specifications
Version Reduction
Colour black
Thread size M50 to M40
Material PA
max. operating temperature 100 °C
min. operating temperature -40 °C
spanner size 55 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes