52104541 | LAPP
Reducer piece, M16 to M12, 20 mm, black, 52104541
Unit Price (€ / pc.)
0.8806 € *
Available: 0 pcs.
Leadtime: On Request **
Reduction, 52104541, LAPP
The 52104541 polyamide, glass fibre-reinforced reducers for maximum mechanical stability, with metric connection thread.
Technical specifications
Version | Reduzierung | |
Colour | schwarz | |
Thread size | M16 auf M12 | |
Material | PA | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
spanner size | 20 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |