52105310 | LAPP
Cable gland, M20, 22/20 mm, Clamping range 6.5 to 8.8 mm, IP68, metal, 52105310
Order No.: 33P7043
EAN: 4044773332698
MPN:
52105310
SKINDICHT SHV-M 20X1,5/11/9
Series: SKINDICHT SHV-M
Unit Price (€ / pc.)
7.7826 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.78 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7826 €
10 pcs.
7.1519 €
25 pcs.
6.7235 €
50 pcs.
6.3070 €
100 pcs.
5.8905 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable gland, 52105310, LAPP
The 52105310 is a water pressure-tight cable gland for extremely demanding applications. The special conical seal element is pulled through the entire gland and thus ensures excellent compression strength and strain relief.
Technical specifications
Ausführung | Kabelverschraubung | |
Farbe | metall | |
Gewindegröße | M20 | |
Länge | 31 mm | |
Material | Messing, vernickelt | |
max. Klemmbereich | 8.8 mm | |
max. Temperatur | 80 °C | |
min. Klemmbereich | 6.5 mm | |
min. Temperatur | -20 °C | |
Schlüsselweite | 22/20 mm | |
Schutzart (IP) | IP68 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 74198090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |