52105320 | LAPP
Cable gland, M20, 22/22 mm, Clamping range 6.5 to 8.8 mm, IP68, metal, 52105320
Order No.: 33P7045
EAN: 4044773332902
MPN:
52105320
SKINDICHT SHV-M 20X1,5/13,5/9
Series: SKINDICHT SHV-M
Unit Price (€ / pc.)
8.5799 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.58 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5799 €
10 pcs.
7.8897 €
25 pcs.
7.4256 €
50 pcs.
6.9615 €
100 pcs.
6.4974 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable gland, 52105320, LAPP
The 52105320 is a water pressure-tight cable gland for extremely demanding applications. The special conical seal element is pulled through the entire gland and thus ensures excellent compression strength and strain relief.
Technical specifications
Version | cable gland | |
Colour | metal | |
Thread size | M20 | |
Length | 32.5 mm | |
Material | brass, nickel-plated | |
max. clamping range | 8.8 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 6.5 mm | |
min. operating temperature | -20 °C | |
spanner size | 22/22 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |