52105330 | LAPP

Cable gland, M20, 22/22 mm, Clamping range 9 to 10.8 mm, IP68, metal, 52105330

Order No.: 33P7044
EAN: 4044773332698
MPN:
52105330
SKINDICHT SHV-M 20X1,5/13,5/11
Series: SKINDICHT SHV-M
LAPP
52105330 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
8.5799 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.58 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5799 €
10 pcs.
7.8897 €
25 pcs.
7.4256 €
50 pcs.
6.9615 €
100 pcs.
6.4974 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable gland, 52105330, LAPP

The 52105330 is a water pressure-tight cable gland for extremely demanding applications. The special conical seal element is pulled through the entire gland and thus ensures excellent compression strength and strain relief.

Technical specifications
Ausführung Kabelverschraubung
Farbe metall
Gewindegröße M20
Länge 32.5 mm
Material Messing, vernickelt
max. Klemmbereich 10.8 mm
max. Temperatur 80 °C
min. Klemmbereich 9 mm
min. Temperatur -20 °C
Schlüsselweite 22/22 mm
Schutzart (IP) IP68
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes