52105360 | LAPP

Cable gland, M20, 24/24 mm, Clamping range 13 to 14.8 mm, IP68, metal, 52105360

Order No.: 33P7048
EAN: 4044773332902
MPN:
52105360
SKINDICHT SHV-M 20X1,5/16/15
Series: SKINDICHT SHV-M
52105360 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
8.7941 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.79 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7941 €
10 pcs.
8.0920 €
25 pcs.
7.6041 €
50 pcs.
7.1400 €
100 pcs.
6.6521 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable gland, 52105360, LAPP

The 52105360 is a water pressure-tight cable gland for extremely demanding applications. The special conical seal element is pulled through the entire gland and thus ensures excellent compression strength and strain relief.

Technical specifications
Ausführung Kabelverschraubung
Farbe metall
Gewindegröße M20
Länge 34.5 mm
Material Messing, vernickelt
max. Klemmbereich 14.8 mm
max. Temperatur 80 °C
min. Klemmbereich 13 mm
min. Temperatur -20 °C
Schlüsselweite 24/24 mm
Schutzart (IP) IP68
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes