52105390 | LAPP

Cable gland, M25, 30/30 mm, Clamping range 17.5 to 19.8 mm, IP68, metal, 52105390

Order No.: 33P7051
EAN: 4044773332902
MPN:
52105390
SKINDICHT SHV-M 25X1,5/21/20
Series: SKINDICHT SHV-M
52105390 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
12.6616 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.66 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6616 €
10 pcs.
11.6382 €
25 pcs.
10.9480 €
50 pcs.
10.2697 €
100 pcs.
9.5795 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable gland, 52105390, LAPP

The 52105390 is a water pressure-tight cable gland for extremely demanding applications. The special conical seal element is pulled through the entire gland and thus ensures excellent compression strength and strain relief.

Technical specifications
Ausführung Kabelverschraubung
Farbe metall
Gewindegröße M25
Länge 38.5 mm
Material Messing, vernickelt
max. Klemmbereich 19.8 mm
max. Temperatur 80 °C
min. Klemmbereich 17.5 mm
min. Temperatur -20 °C
Schlüsselweite 30/30 mm
Schutzart (IP) IP68
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes