52105410 | LAPP

Cable gland, M32, 40/40 mm, Clamping range 19 to 23.8 mm, IP68, metal, 52105410

Order No.: 33P7053
EAN: 4044773332698
MPN:
52105410
SKINDICHT SHV-M 32X1,5/29/24
Series: SKINDICHT SHV-M
52105410 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
25.7992 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.80 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7992 €
10 pcs.
23.7048 €
25 pcs.
22.3125 €
50 pcs.
20.9083 €
100 pcs.
19.5279 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable gland, 52105410, LAPP

The 52105410 is a water pressure-tight cable gland for extremely demanding applications. The special conical seal element is pulled through the entire gland and thus ensures excellent compression strength and strain relief.

Technical specifications
Ausführung Kabelverschraubung
Farbe metall
Gewindegröße M32
Länge 42.5 mm
Material Messing, vernickelt
max. Klemmbereich 23.8 mm
max. Temperatur 80 °C
min. Klemmbereich 19 mm
min. Temperatur -20 °C
Schlüsselweite 40/40 mm
Schutzart (IP) IP68
Logistics
Ursprungsland QU
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes