52105440 | LAPP

Cable gland, M16 to PG9, 18/17 mm, Clamping range 4.8 to 5.8 mm, IP68, metal, 52105440

Order No.: 33P7056
EAN: 4044773332698
MPN:
52105440
SKINDICHT SHV-M-FKM 16/9/6
LAPP
52105440 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
10.0436 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
10.0436 €

Cable gland, 52105440, LAPP

The 52105440 cable gland is a water proof cable gland. The special conical sealing element of FKM extends through the entire gland and thus guarantees excellent resistance to pressure and strain relief. The FKM sealing cone is of outstanding resistance to oils and biological oils, solvents and chemicals at high temperatures.

Technical specifications
Ausführung Kabelverschraubung
Farbe metall
Gewindegröße M16 auf PG9
Länge 27.5 mm
Material Messing, vernickelt
max. Klemmbereich 5.8 mm
max. Temperatur 200 °C
min. Klemmbereich 4.8 mm
min. Temperatur -20 °C
Schlüsselweite 18/17 mm
Schutzart (IP) IP68
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes