52105450 | LAPP

Cable gland, M16 to PG9, 18/17 mm, Clamping range 5.8 to 6.8 mm, IP68, metal, 52105450

Order No.: 33P7057
EAN: 4044773332902
MPN:
52105450
SKINDICHT SHV-M-FKM 16X1,5/9/7
LAPP
52105450 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
10.0436 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
10.0436 €

Cable gland, 52105450, LAPP

The 52105450 cable gland is a water proof cable gland. The special conical sealing element of FKM extends through the entire gland and thus guarantees excellent resistance to pressure and strain relief. The FKM sealing cone is of outstanding resistance to oils and biological oils, solvents and chemicals at high temperatures.

Technical specifications
Ausführung Kabelverschraubung
Farbe metall
Gewindegröße M16 auf PG9
Länge 27.5 mm
Material Messing, vernickelt
max. Klemmbereich 6.8 mm
max. Temperatur 200 °C
min. Klemmbereich 5.8 mm
min. Temperatur -20 °C
Schlüsselweite 18/17 mm
Schutzart (IP) IP68
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes