52105480 | LAPP
Cable gland, M20 to PG13.5, 22/22 mm, Clamping range 8.5 to 10.8 mm, IP68, metal, 52105480
Order No.: 33P7061
EAN: 4044773332698
MPN:
52105480
SKINDICHT SHV-M-FKM 20X1,5/13,5/11
Series: SKINDICHT SHV-M FKM
Unit Price (€ / pc.)
13.4946 € *
Available: 0 pcs.
Leadtime: On Request **
Cable gland, 52105480, LAPP
The 52105480 cable gland is a water proof cable gland. The special conical sealing element of FKM extends through the entire gland and thus guarantees excellent resistance to pressure and strain relief. The FKM sealing cone is of outstanding resistance to oils and biological oils, solvents and chemicals at high temperatures.
Technical specifications
Ausführung | Kabelverschraubung | |
Farbe | metall | |
Gewindegröße | M20 auf PG13,5 | |
Länge | 32.5 mm | |
Material | Messing, vernickelt | |
max. Klemmbereich | 10.8 mm | |
max. Temperatur | 200 °C | |
min. Klemmbereich | 8.5 mm | |
min. Temperatur | -20 °C | |
Schlüsselweite | 22/22 mm | |
Schutzart (IP) | IP68 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 74198090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |