52105600 | LAPP
Cable gland, M20, 22/22 mm, Clamping range 7.5 to 9 mm, IP65, 52105600
Order No.: 32P2238
EAN: 4044773173635
MPN:
52105600
SKINDICHTSRE-M 20x1,5/13,5/9/6
Series: SKINDICHT SRE
Unit Price (€ / pc.)
15.2677 € *
Standard delivery time from the manufacturer is: 15 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M20 | |
| min. clamping range | 7.5 mm | |
| max. clamping range | 9 mm | |
| spanner size | 22/22 mm | |
| Length | 59.5 mm | |
| Degree of protection (IP) | IP65 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |