52105610 | LAPP

Cable gland, M20, 22/22 mm, Clamping range 9 to 11 mm, IP65, 52105610

Order No.: 32P2237
EAN: 4044773173604
MPN:
52105610
SKINDICHTSRE-M 20x1,5/13,5/11/
Series: SKINDICHT SRE
52105610 LAPP Cable Glands Image 1
52105610 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
14.9464 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
373.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
14.9464 €
Technical specifications
Thread size M20
Length 59.5 mm
Material Messing, vernickelt
max. clamping range 11 mm
max. operating temperature 80 °C
min. clamping range 9 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 22/22 mm
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes