52105630 | LAPP
Cable gland, M20, 24/24 mm, Clamping range 11 to 13 mm, IP65, 52105630
Order No.: 32P2239
EAN: 4044773173512
MPN:
52105630
SKINDICHTSRE-M 20x1,5/16/13/10
Series: SKINDICHT SRE
Unit Price (€ / pc.)
18.2308 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Thread size | M20 | |
Length | 64.5 mm | |
Material | Messing, vernickelt | |
max. clamping range | 13 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 11 mm | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubung | |
spanner size | 24/24 mm | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |