52105640 | LAPP

Cable gland, M20, 24/24 mm, Clamping range 13.5 to 15 mm, IP65, 52105640

Order No.: 32P2240
EAN: 4044773173482
MPN:
52105640
SKINDICHTSRE-M 20x1,5/16/15/11
Series: SKINDICHT SRE
52105640 LAPP Cable Glands Image 1
52105640 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
17.493 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
437.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
17.493 €
Technical specifications
Thread size M20
Length 64.5 mm
Material Messing, vernickelt
max. clamping range 15 mm
max. operating temperature 80 °C
min. clamping range 13.5 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 24/24 mm
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes