52105660 | LAPP
Cable gland, M25, 30/30 mm, Clamping range 15 to 17 mm, IP65, 52105660
Order No.: 32P2242
EAN: 4044773173420
MPN:
52105660
SKINDICHTSRE-M 25x1,5/21/17/14
Series: SKINDICHT SRE
Unit Price (€ / pc.)
27.0963 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Thread size | M25 | |
Length | 78 mm | |
Material | Messing, vernickelt | |
max. clamping range | 17 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 15 mm | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubung | |
spanner size | 30/30 mm | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |