52105710 | LAPP

Cable gland, M40, 50/50 mm, Clamping range 23.5 to 26 mm, IP65, 52105710

Order No.: 32P2247
EAN: 4044773173284
MPN:
52105710
SKINDICHTSRE-M 40x1,5/36/26/22
Series: SKINDICHT SRE
52105710 LAPP Cable Glands Image 1
52105710 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
68.0442 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
340.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
68.0442 €
Technical specifications
Thread size M40
Length 108 mm
Material Messing, vernickelt
max. clamping range 26 mm
max. operating temperature 80 °C
min. clamping range 23.5 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 50/50 mm
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes