52105830 | LAPP

Cable gland, M20, 20/22 mm, Clamping range 7.5 to 9 mm, IP65, 52105830

Order No.: 32P2286
EAN: 4044773173031
MPN:
52105830
SKINDICHT SR-SV-M 20x1,5/11/9
Series: SKINDICHT SR-SV
52105830 LAPP Cable Glands Image 1
52105830 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
45.1367 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,128.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
45.1367 €
Technical specifications
Thread size M20
Length 54 mm
Material Messing, vernickelt
max. clamping range 9 mm
max. operating temperature 165 °C
min. clamping range 7.5 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 20/22 mm
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes