52105880 | LAPP
Cable gland, M20, 24/24 mm, Clamping range 12 to 15 mm, IP65, 52105880
Order No.: 32P2290
EAN: 4044773172768
MPN:
52105880
SKINDICHT SR-SV-M 20x1,5/16/15
Series: SKINDICHT SR-SV
Unit Price (€ / pc.)
55.93 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M20 | |
| min. clamping range | 12 mm | |
| max. clamping range | 15 mm | |
| spanner size | 24/24 mm | |
| Length | 65 mm | |
| Degree of protection (IP) | IP65 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 165 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |