52106450 | LAPP

Cable gland, with bend protection, PG13.5, 22/22 mm, Clamping range 7.5 to 9 mm, IP65, 52106450

Order No.: 32P2256
EAN: 4044773171396
MPN:
52106450
SKINDICHT SR-M 20x1,5/13,5/9
Series: SKINDICHT SR-M
52106450 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
11.9357 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.94 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9357 €
5 pcs.
11.2693 €
10 pcs.
10.6148 €
25 pcs.
9.9484 €
50 pcs.
9.2820 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable gland, 52106450, LAPP

SKINDICHT® SR-M, robust, metric cable gland with reliable bending and anti-kink protection for cables with large outer diameters.

BENEFITS

  • Reliable bending and anti-kink protection
  • High strain relief
  • For cables with large outer diameters
  • High degree of protection

TECHNICAL DATA

  • Protection rating: IP65
  • Temperature range: -20 °C to 80 °C
  • Material: Brass, nickel-plated
Technical specifications
Version mit Knickschutz
Thread size PG13,5
Length 60 mm
Material Messing, vernickelt
max. clamping range 9 mm
max. operating temperature 80 °C
min. clamping range 7.5 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 22/22 mm
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes