52106460 | LAPP
Cable gland, with bend protection, PG13.5, 22/22 mm, Clamping range 9 to 11 mm, IP65, 52106460
Order No.: 32P2254
EAN: 4044773171334
MPN:
52106460
SKINDICHT SR-M 20x1,5/13,5/11
Series: SKINDICHT SR-M
Unit Price (€ / pc.)
11.9357 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
11.94 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9357 €
5 pcs.
11.2693 €
10 pcs.
10.6148 €
25 pcs.
9.9484 €
50 pcs.
9.2820 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable gland, 52106460, LAPP
SKINDICHT® SR-M, robust, metric cable gland with reliable bending and anti-kink protection for cables with large outer diameters.
BENEFITS
- Reliable bending and anti-kink protection
- High strain relief
- For cables with large outer diameters
- High degree of protection
TECHNICAL DATA
- Protection rating: IP65
- Temperature range: -20 °C to 80 °C
- Material: Brass, nickel-plated
Technical specifications
Version | mit Knickschutz | |
Thread size | PG13,5 | |
Length | 60 mm | |
Material | Messing, vernickelt | |
max. clamping range | 11 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 9 mm | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubung | |
spanner size | 22/22 mm | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |