52106530 | LAPP

Cable gland, with bend protection, PG29, 40/41 mm, Clamping range 19 to 20 mm, IP65, 52106530

Order No.: 32P2263
EAN: 4044773170849
MPN:
52106530
SKINDICHT SR-M 32x1,5/29/20
Series: SKINDICHT SR-M
52106530 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
40.6385 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
40.64 € *
Price list
Quantity
Price per unit*
1 pcs.
40.6385 €
5 pcs.
38.3775 €
10 pcs.
36.1284 €
25 pcs.
33.8555 €
50 pcs.
31.6064 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable gland, 52106530, LAPP

SKINDICHT® SR-M, robust, metric cable gland with reliable bending and anti-kink protection for cables with large outer diameters.

BENEFITS

  • Reliable bending and anti-kink protection
  • High strain relief
  • For cables with large outer diameters
  • High degree of protection

TECHNICAL DATA

  • Protection rating: IP65
  • Temperature range: -20 °C to 80 °C
  • Material: Brass, nickel-plated
Technical specifications
Version mit Knickschutz
Thread size PG29
Length 90.5 mm
Material Messing, vernickelt
max. clamping range 20 mm
max. operating temperature 80 °C
min. clamping range 19 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 40/41 mm
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes