52106540 | LAPP

Cable gland with bend protection, PG29, 40/41 mm, Clamping range 22 to 23 mm, IP65, 52106540

Order No.: 32P2264
EAN: 4044773170788
MPN:
52106540
SKINDICHT SR-M 32x1,5/29/23
Series: SKINDICHT SR-M
52106540 LAPP Cable Glands
Image may differ
Unit Price (€ / pc.)
36.9614 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
36.96 € *
Price list
Quantity
Price per unit*
1 pcs.
36.9614 €
5 pcs.
34.9146 €
10 pcs.
32.8559 €
25 pcs.
30.8091 €
50 pcs.
28.7504 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable gland, 52106540, LAPP

SKINDICHT® SR-M, robust, metric cable gland with reliable bending and anti-kink protection for cables with large outer diameters.

BENEFITS

  • Reliable bending and anti-kink protection
  • High strain relief
  • For cables with large outer diameters
  • High degree of protection

TECHNICAL DATA

  • Protection rating: IP65
  • Temperature range: -20 °C to 80 °C
  • Material: Brass, nickel-plated
Technical specifications
Version Kabelverschraubung mit Knickschutz
Thread size PG29
Length 90.5 mm
Material Messing, vernickelt
max. clamping range 23 mm
max. operating temperature 80 °C
min. clamping range 22 mm
min. operating temperature -20 °C
spanner size 40/41 mm
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes