52106560 | LAPP
Cable gland, with bend protection, PG36, 50/50 mm, Clamping range 24 to 26 mm, IP65, 52106560
Order No.: 32P2266
EAN: 4044773170665
MPN:
52106560
SKINDICHT SR-M 40x1,5/36/26
Series: SKINDICHT SR-M
Unit Price (€ / pc.)
57.3580 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
57.36 € *
Price list
Quantity
Price per unit*
1 pcs.
57.3580 €
5 pcs.
54.1688 €
10 pcs.
50.9677 €
25 pcs.
47.8023 €
50 pcs.
44.6131 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable gland, 52106560, LAPP
SKINDICHT® SR-M, robust, metric cable gland with reliable bending and anti-kink protection for cables with large outer diameters.
BENEFITS
- Reliable bending and anti-kink protection
- High strain relief
- For cables with large outer diameters
- High degree of protection
TECHNICAL DATA
- Protection rating: IP65
- Temperature range: -20 °C to 80 °C
- Material: Brass, nickel-plated
Technical specifications
Version | mit Knickschutz | |
Thread size | PG36 | |
Length | 108 mm | |
Material | Messing, vernickelt | |
max. clamping range | 26 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 24 mm | |
min. operating temperature | -20 °C | |
Product type | Kabelverschraubung | |
spanner size | 50/50 mm | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |