52106705 | LAPP
Cable gland, M12, 14/15 mm, Clamping range 5.5 to 6.5 mm, IP55, 52106705
Order No.: 32P2010
EAN: 4044773170115
MPN:
52106705
SKINDICHT SHZ-M-XL 12x1,5/7
Series: SKINDICHT SHZ
Unit Price (€ / pc.)
7.5684 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.57 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5684 €
10 pcs.
6.8663 €
25 pcs.
6.4855 €
50 pcs.
6.1285 €
100 pcs.
5.7715 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Kabelverschraubung | |
Thread size | M12 | |
Length | 35 mm | |
Material | Messing, vernickelt | |
max. clamping range | 6.5 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 5.5 mm | |
min. operating temperature | -20 °C | |
spanner size | 14/15 mm | |
Degree of protection (IP) | IP55 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |