52106710 | LAPP

Cable gland, M16, 17/18 mm, Clamping range 5 to 8 mm, IP55, 52106710

Order No.: 32P2001
EAN: 4044773170085
MPN:
52106710
SKINDICHT SHZ-M 16x1,5/9
Series: SKINDICHT SHZ
52106710 LAPP Cable Glands Image 1
52106710 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
8.4847 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.48 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4847 €
10 pcs.
7.6636 €
25 pcs.
7.2709 €
50 pcs.
6.8782 €
100 pcs.
6.4498 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Kabelverschraubung
Thread size M16
Length 33 mm
Material Messing, vernickelt
max. clamping range 8 mm
max. operating temperature 80 °C
min. clamping range 5 mm
min. operating temperature -20 °C
spanner size 17/18 mm
Degree of protection (IP) IP55
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes