52106725 | LAPP

Cable gland, M20, 20/22 mm, Clamping range 8 to 12 mm, IP55, 52106725

Order No.: 32P2012
EAN: 4044773169997
MPN:
52106725
SKINDICHT SHZ-M-XL 20x1,5/11
Series: SKINDICHT SHZ
52106725 LAPP Cable Glands Image 1
52106725 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
10.3411 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.34 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3411 €
10 pcs.
9.3534 €
25 pcs.
8.8536 €
50 pcs.
8.3776 €
100 pcs.
7.8778 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Kabelverschraubung
Thread size M20
Length 39 mm
Material Messing, vernickelt
max. clamping range 12 mm
max. operating temperature 80 °C
min. clamping range 8 mm
min. operating temperature -20 °C
spanner size 20/22 mm
Degree of protection (IP) IP55
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes