52106730 | LAPP

Cable gland, M20, 22/22 mm, Clamping range 8.5 to 13 mm, IP55, 52106730

Order No.: 32P2003
EAN: 4044773169935
MPN:
52106730
SKINDICHT SHZ-M 20x1,5/13,5
Series: SKINDICHT SHZ
52106730 LAPP Cable Glands Image 1
52106730 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
10.4839 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
10.48 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4839 €
10 pcs.
9.4843 €
25 pcs.
8.9964 €
50 pcs.
8.4847 €
100 pcs.
7.9968 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type cable gland
Thread size M20
min. clamping range 8.5 mm
max. clamping range 13 mm
spanner size 22/22 mm
Length 39.5 mm
Degree of protection (IP) IP55
Material brass, nickel-plated
min. operating temperature -20 °C
max. operating temperature 80 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 74198090
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15