52106735 | LAPP

Cable gland, M20, 22/22 mm, Clamping range 8.5 to 13 mm, IP55, 52106735

Order No.: 32P2013
EAN: 4044773169904
MPN:
52106735
SKINDICHT SHZ-M-XL 20x1,5/13,5
Series: SKINDICHT SHZ
52106735 LAPP Cable Glands Image 1
52106735 LAPP Cable Glands Image 2
Image may differ
Unit Price (€ / pc.)
12.1618 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.16 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1618 €
10 pcs.
10.9956 €
25 pcs.
10.4244 €
50 pcs.
9.8413 €
100 pcs.
9.2701 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Kabelverschraubung
Thread size M20
Length 43.5 mm
Material Messing, vernickelt
max. clamping range 13 mm
max. operating temperature 80 °C
min. clamping range 8.5 mm
min. operating temperature -20 °C
spanner size 22/22 mm
Degree of protection (IP) IP55
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes