52106785 | LAPP
Cable gland, M50, 57/57 mm, Clamping range 35 to 43 mm, IP55, 52106785
Order No.: 32P2018
EAN: 4044773169553
MPN:
52106785
SKINDICHT SHZ-M-XL 50x1,5/42
Series: SKINDICHT SHZ
Unit Price (€ / pc.)
79.9680 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
79.97 € *
Price list
Quantity
Price per unit*
1 pcs.
79.9680 €
10 pcs.
72.3401 €
25 pcs.
68.5321 €
50 pcs.
64.7241 €
100 pcs.
60.9161 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Kabelverschraubung | |
Thread size | M50 | |
Length | 70 mm | |
Material | Messing, vernickelt | |
max. clamping range | 43 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 35 mm | |
min. operating temperature | -20 °C | |
spanner size | 57/57 mm | |
Degree of protection (IP) | IP55 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |