52106795 | LAPP
Cable gland, M63, 64/66 mm, Clamping range 40 to 47.5 mm, IP55, 52106795
Order No.: 32P2019
EAN: 4044773169478
MPN:
52106795
SKINDICHT SHZ-M-XL 63x1,5/48
Series: SKINDICHT SHZ
Unit Price (€ / pc.)
102.8279 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
514.14 € *
Price list
Quantity
Price per unit*
5 pcs.
102.8279 €
10 pcs.
97.4015 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Kabelverschraubung | |
Thread size | M63 | |
Length | 73 mm | |
Material | Messing, vernickelt | |
max. clamping range | 47.5 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 40 mm | |
min. operating temperature | -20 °C | |
spanner size | 64/66 mm | |
Degree of protection (IP) | IP55 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |