52106910 | LAPP
Cable gland, M20, 20/22 mm, Clamping range 3 to 6.8 mm, IP68, 52106910
Order No.: 32P1979
EAN: 4044773168860
MPN:
52106910
SKINDICHTSHVEM20x1,5/11/7/4,5
Series: SKINDICHT SHVE
Unit Price (€ / pc.)
10.3411 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
10.34 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3411 €
10 pcs.
9.7699 €
25 pcs.
9.2106 €
50 pcs.
8.6275 €
100 pcs.
8.0563 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M20 | |
| min. clamping range | 3 mm | |
| max. clamping range | 6.8 mm | |
| spanner size | 20/22 mm | |
| Length | 31 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |